
MAX31334EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX31334EWC+TTR-ND - Tape & Reel (TR) 175-MAX31334EWC+TCT-ND - Cut Tape (CT) 175-MAX31334EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31334EWC+T |
Description | IC RTC CLK/CALENDAR I2C 12WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B I2C 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31334EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 750nA ~ 800nA @ 1.8V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.47x1.97) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,87600 Kč | 558,76 Kč |
| 25 | 51,26040 Kč | 1 281,51 Kč |
| 100 | 46,17670 Kč | 4 617,67 Kč |
| 250 | 43,75396 Kč | 10 938,49 Kč |
| 500 | 42,40756 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,82321 Kč | 99 558,03 Kč |
| 5 000 | 39,05846 Kč | 195 292,30 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


