



MAX31331SHLD# | |
|---|---|
DigiKey Part Number | 505-MAX31331SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31331SHLD# |
Description | SHIELD EVKIT FOR ULTRA-LOW POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31331 Real Time Clock (RTC) Clock Timing Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | MAX31331 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 554,75000 Kč | 3 554,75 Kč |
| Unit Price without VAT: | 3 554,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 301,24750 Kč |

