8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31180AUA+T

DigiKey Part Number
175-MAX31180AUA+TTR-ND - Tape & Reel (TR)
175-MAX31180AUA+TCT-ND - Cut Tape (CT)
175-MAX31180AUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31180AUA+T
Description
IC CLK GEN LOW JITTER 8USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC 134MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX31180AUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
134MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 871
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,15000 Kč87,15 Kč
1065,99200 Kč659,92 Kč
2560,69120 Kč1 517,28 Kč
10054,86470 Kč5 486,47 Kč
25052,08612 Kč13 021,53 Kč
50050,41222 Kč25 206,11 Kč
1 00049,03408 Kč49 034,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,57940 Kč118 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:87,15000 Kč
Unit Price with VAT:105,45150 Kč