
MAX309CSE+T | |
|---|---|
DigiKey Part Number | MAX309CSE+TTR-ND - Tape & Reel (TR) MAX309CSE+TCT-ND - Cut Tape (CT) MAX309CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX309CSE+T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX309CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 26pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 750pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,88000 Kč | 279,88 Kč |
| 10 | 220,23400 Kč | 2 202,34 Kč |
| 25 | 205,34320 Kč | 5 133,58 Kč |
| 100 | 188,97380 Kč | 18 897,38 Kč |
| 250 | 188,26260 Kč | 47 065,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,51594 Kč | 421 289,85 Kč |
| Unit Price without VAT: | 279,88000 Kč |
|---|---|
| Unit Price with VAT: | 338,65480 Kč |



