2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX309CPE+

DigiKey Part Number
MAX309CPE+-ND
Manufacturer
Manufacturer Product Number
MAX309CPE+
Description
IC SWITCH SP4T X 2 100OHM 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX309CPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
750pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1476,44000 Kč476,44 Kč
10381,36600 Kč3 813,66 Kč
25357,62960 Kč8 940,74 Kč
100331,53950 Kč33 153,95 Kč
250319,10576 Kč79 776,44 Kč
500311,61032 Kč155 805,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,44000 Kč
Unit Price with VAT:576,49240 Kč