
MAX3098EBCEE+T | |
---|---|
DigiKey Part Number | 175-MAX3098EBCEE+TTR-ND - Tape & Reel (TR) 175-MAX3098EBCEE+TCT-ND - Cut Tape (CT) 175-MAX3098EBCEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3098EBCEE+T |
Description | IC TRANSCEIVER 0/3 16QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EBCEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,09000 Kč | 243,09 Kč |
10 | 190,69900 Kč | 1 906,99 Kč |
25 | 177,58000 Kč | 4 439,50 Kč |
100 | 163,16350 Kč | 16 316,35 Kč |
250 | 156,29164 Kč | 39 072,91 Kč |
500 | 152,15106 Kč | 76 075,53 Kč |
1 000 | 148,74349 Kč | 148 743,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 145,14519 Kč | 362 862,98 Kč |
Unit Price without VAT: | 243,09000 Kč |
---|---|
Unit Price with VAT: | 294,13890 Kč |