0/4 Receiver RS422, RS485 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3096EEE+T

DigiKey Part Number
MAX3096EEE+TTR-ND - Tape & Reel (TR)
MAX3096EEE+TCT-ND - Cut Tape (CT)
MAX3096EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3096EEE+T
Description
IC TRANSCEIVER 0/4 16QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3096EEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SSOP (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-QSOP
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
45 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,42000 Kč239,42 Kč
10187,44900 Kč1 874,49 Kč
25174,47720 Kč4 361,93 Kč
100160,20570 Kč16 020,57 Kč
250158,58688 Kč39 646,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500142,36582 Kč355 914,55 Kč
Manufacturers Standard Package
Unit Price without VAT:239,42000 Kč
Unit Price with VAT:289,69820 Kč