
MAX3094ECUE+T | |
|---|---|
DigiKey Part Number | MAX3094ECUE+TTR-ND - Tape & Reel (TR) MAX3094ECUE+TCT-ND - Cut Tape (CT) MAX3094ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3094ECUE+T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094ECUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 25 | 67,20000 Kč | 1 680,00 Kč |
| 100 | 60,84920 Kč | 6 084,92 Kč |
| 250 | 57,82016 Kč | 14 455,04 Kč |
| 500 | 55,99468 Kč | 27 997,34 Kč |
| 1 000 | 54,49192 Kč | 54 491,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,90614 Kč | 132 265,35 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |


