
MAX3093EESE+T | |
|---|---|
DigiKey Part Number | 175-MAX3093EESE+TTR-ND - Tape & Reel (TR) 175-MAX3093EESE+TCT-ND - Cut Tape (CT) 175-MAX3093EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3093EESE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093EESE+T Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 140,73300 Kč | 1 407,33 Kč |
| 25 | 130,56360 Kč | 3 264,09 Kč |
| 100 | 119,38310 Kč | 11 938,31 Kč |
| 250 | 116,78664 Kč | 29 196,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,40945 Kč | 263 523,62 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |


