
MAX3088ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX3088ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3088ECSA+TCT-ND - Cut Tape (CT) 175-MAX3088ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3088ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088ECSA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 25 | 87,63480 Kč | 2 190,87 Kč |
| 100 | 79,65130 Kč | 7 965,13 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,67456 Kč | 174 186,40 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |

