
MAX3088CSA+ | |
|---|---|
DigiKey Part Number | MAX3088CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3088CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3088CSA+ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 88,24000 Kč | 882,40 Kč |
| 25 | 81,42000 Kč | 2 035,50 Kč |
| 100 | 73,92440 Kč | 7 392,44 Kč |
| 300 | 69,74080 Kč | 20 922,24 Kč |
| 500 | 68,19414 Kč | 34 097,07 Kč |
| 1 000 | 66,42080 Kč | 66 420,80 Kč |
| 2 500 | 64,54852 Kč | 161 371,30 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |

