1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3088CSA+T

DigiKey Part Number
MAX3088CSA+TTR-ND - Tape & Reel (TR)
MAX3088CSA+TCT-ND - Cut Tape (CT)
MAX3088CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3088CSA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3088CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 773
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1088,84300 Kč888,43 Kč
2581,97600 Kč2 049,40 Kč
10074,42950 Kč7 442,95 Kč
25071,32180 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,98956 Kč162 473,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč