
MAX3085EESA+T | |
|---|---|
DigiKey Part Number | MAX3085EESA+TR-ND - Tape & Reel (TR) MAX3085EESA+CT-ND - Cut Tape (CT) MAX3085EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3085EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3085EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 112,00700 Kč | 1 120,07 Kč |
| 25 | 103,66720 Kč | 2 591,68 Kč |
| 100 | 94,49980 Kč | 9 449,98 Kč |
| 250 | 90,12684 Kč | 22 531,71 Kč |
| 500 | 87,49180 Kč | 43 745,90 Kč |
| 1 000 | 85,32323 Kč | 85 323,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,09562 Kč | 192 739,05 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |

