1/1 Transceiver Full RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3084ECPA+

DigiKey Part Number
MAX3084ECPA+-ND
Manufacturer
Manufacturer Product Number
MAX3084ECPA+
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3084ECPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Factory Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1164,34000 Kč164,34 Kč
10127,01000 Kč1 270,10 Kč
50112,08160 Kč5 604,08 Kč
100107,46000 Kč10 746,00 Kč
250102,57652 Kč25 644,13 Kč
50099,63424 Kč49 817,12 Kč
1 00097,21249 Kč97 212,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,34000 Kč
Unit Price with VAT:198,85140 Kč