
MAX3082CSA+T | |
|---|---|
DigiKey Part Number | MAX3082CSA+TTR-ND - Tape & Reel (TR) MAX3082CSA+TCT-ND - Cut Tape (CT) MAX3082CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3082CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082CSA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 96,37300 Kč | 963,73 Kč |
| 25 | 89,01120 Kč | 2 225,28 Kč |
| 100 | 80,92350 Kč | 8 092,35 Kč |
| 250 | 77,85776 Kč | 19 464,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,81293 Kč | 177 032,32 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |




