Image for MAX307EQI+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX307EQI+

DigiKey Part Number
505-MAX307EQI+-ND
Manufacturer
Manufacturer Product Number
MAX307EQI+
Description
IC MUX DUAL 8:1 100OHM 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.5x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX307EQI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 65pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
28-LCC (J-Lead)
Voltage - Supply, Single (V+)
5V ~ 30V
Supplier Device Package
28-PLCC (11.5x11.5)
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 535
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
39314,31308 Kč12 258,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,31308 Kč
Unit Price with VAT:380,31883 Kč