
MAX307CWI+T | |
|---|---|
DigiKey Part Number | MAX307CWI+TTR-ND - Tape & Reel (TR) MAX307CWI+TCT-ND - Cut Tape (CT) MAX307CWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX307CWI+T |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX307CWI+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 65pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 354,53000 Kč | 3 545,30 Kč |
| 25 | 332,21360 Kč | 8 305,34 Kč |
| 100 | 311,95260 Kč | 31 195,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 283,14900 Kč | 283 149,00 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |

