
MAX3076EESD+T | |
|---|---|
DigiKey Part Number | 175-MAX3076EESD+TTR-ND - Tape & Reel (TR) 175-MAX3076EESD+TCT-ND - Cut Tape (CT) 175-MAX3076EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3076EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 198,34700 Kč | 1 983,47 Kč |
| 25 | 184,71520 Kč | 4 617,88 Kč |
| 100 | 169,72470 Kč | 16 972,47 Kč |
| 250 | 168,34516 Kč | 42 086,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 150,98914 Kč | 377 472,85 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |

