
| MAX3074EASA+T | |
|---|---|
| DigiKey Part Number | MAX3074EASA+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX3074EASA+T | 
| Description | IC TRANSCEIVER FULL 1/1 8SOIC | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX3074EASA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Full | |
| Receiver Hysteresis | 100 mV | |
| Data Rate | 500kbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic