14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3073EESD+T

DigiKey Part Number
175-MAX3073EESD+TTR-ND - Tape & Reel (TR)
175-MAX3073EESD+TCT-ND - Cut Tape (CT)
175-MAX3073EESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3073EESD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3073EESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,29000 Kč178,29 Kč
10138,25600 Kč1 382,56 Kč
25128,27040 Kč3 206,76 Kč
100117,29480 Kč11 729,48 Kč
250112,06092 Kč28 015,23 Kč
500108,90722 Kč54 453,61 Kč
1 000106,31092 Kč106 310,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,57072 Kč258 926,80 Kč
Manufacturers Standard Package
Unit Price without VAT:178,29000 Kč
Unit Price with VAT:215,73090 Kč