
MAX3070EESD+T | |
|---|---|
DigiKey Part Number | MAX3070EESD+TR-ND - Tape & Reel (TR) MAX3070EESD+CT-ND - Cut Tape (CT) MAX3070EESD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3070EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3070EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 25 | 168,95840 Kč | 4 223,96 Kč |
| 100 | 155,05130 Kč | 15 505,13 Kč |
| 250 | 153,24508 Kč | 38 311,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,66751 Kč | 344 168,77 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |


