
MAX3050ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX3050ASA+TTR-ND - Tape & Reel (TR) 175-MAX3050ASA+TCT-ND - Cut Tape (CT) 175-MAX3050ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3050ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3050ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,04000 Kč | 121,04 Kč |
| 10 | 92,62000 Kč | 926,20 Kč |
| 25 | 85,53880 Kč | 2 138,47 Kč |
| 100 | 77,74190 Kč | 7 774,19 Kč |
| 250 | 74,02612 Kč | 18 506,53 Kč |
| 500 | 71,78682 Kč | 35 893,41 Kč |
| 1 000 | 69,94326 Kč | 69 943,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,99731 Kč | 169 993,27 Kč |
| Unit Price without VAT: | 121,04000 Kč |
|---|---|
| Unit Price with VAT: | 146,45840 Kč |


