4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3045BESE+T

DigiKey Part Number
175-MAX3045BESE+TTR-ND - Tape & Reel (TR)
175-MAX3045BESE+TCT-ND - Cut Tape (CT)
175-MAX3045BESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3045BESE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3045BESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,56000 Kč175,56 Kč
10136,13000 Kč1 361,30 Kč
25126,28320 Kč3 157,08 Kč
100115,45290 Kč11 545,29 Kč
250110,28768 Kč27 571,92 Kč
500107,17482 Kč53 587,41 Kč
1 000104,61240 Kč104 612,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,90861 Kč254 771,52 Kč
Manufacturers Standard Package
Unit Price without VAT:175,56000 Kč
Unit Price with VAT:212,42760 Kč