
MAX3040ESE+ | |
|---|---|
DigiKey Part Number | MAX3040ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3040ESE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3040ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 169,43300 Kč | 1 694,33 Kč |
| 50 | 150,32460 Kč | 7 516,23 Kč |
| 100 | 144,40530 Kč | 14 440,53 Kč |
| 250 | 138,15760 Kč | 34 539,40 Kč |
| 500 | 134,39140 Kč | 67 195,70 Kč |
| 1 000 | 131,29188 Kč | 131 291,88 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |


