
MAX3040CSE+ | |
|---|---|
DigiKey Part Number | MAX3040CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3040CSE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3040CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 50 | 141,23680 Kč | 7 061,84 Kč |
| 100 | 135,61980 Kč | 13 561,98 Kč |
| 250 | 129,68952 Kč | 32 422,38 Kč |
| 500 | 126,11482 Kč | 63 057,41 Kč |
| 1 000 | 123,17217 Kč | 123 172,17 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |


