
MAX3033ECSE+ | |
|---|---|
DigiKey Part Number | MAX3033ECSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3033ECSE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3033ECSE+ Models |
Category | Data Rate 2Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 95,99800 Kč | 959,98 Kč |
| 50 | 84,24380 Kč | 4 212,19 Kč |
| 100 | 80,60440 Kč | 8 060,44 Kč |
| 250 | 76,76244 Kč | 19 190,61 Kč |
| 500 | 74,44662 Kč | 37 223,31 Kč |
| 1 000 | 72,54064 Kč | 72 540,64 Kč |
| 2 500 | 70,52880 Kč | 176 322,00 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |



