
MAX3030ECSE+T | |
|---|---|
DigiKey Part Number | 175-MAX3030ECSE+TTR-ND - Tape & Reel (TR) 175-MAX3030ECSE+TCT-ND - Cut Tape (CT) 175-MAX3030ECSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3030ECSE+T |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3030ECSE+T Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 25 | 86,49480 Kč | 2 162,37 Kč |
| 100 | 78,59550 Kč | 7 859,55 Kč |
| 250 | 75,49872 Kč | 18 874,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,71780 Kč | 171 794,50 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

