MAX30110ACCEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX30110ACCEVKIT#
Maxim MAX30112EWG+ | Digi-Key Daily

MAX30110ACCEVKIT#

DigiKey Part Number
MAX30110ACCEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX30110ACCEVKIT#
Description
EVAL MAX30110 AND MAX30112
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX30110, MAX30112 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Medical, Pulse Oximeter (PO or SpO2)
Sensing Range
-
Interface
SPI
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MAX30110, MAX30112
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 121,50000 Kč3 121,50 Kč
103 114,28400 Kč31 142,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 121,50000 Kč
Unit Price with VAT:3 777,01500 Kč