
MAX30101WING# | |
|---|---|
DigiKey Part Number | 505-MAX30101WING#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30101WING# |
Description | FEATHERWING MODULE WITH PULSEOX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30101 LED Driver Power Management Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | MAX30101 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |


