
MAX30100EFD+T | |
|---|---|
DigiKey Part Number | MAX30100EFD+TTR-ND - Tape & Reel (TR) MAX30100EFD+TCT-ND - Cut Tape (CT) MAX30100EFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30100EFD+T |
Description | SENSOR - OXIMETER/HEART RATE - |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor Output |
EDA/CAD Models | MAX30100EFD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 68,24350 Kč | 511 826,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 5 | 105,24200 Kč | 526,21 Kč |
| 10 | 100,85300 Kč | 1 008,53 Kč |
| 25 | 95,59960 Kč | 2 389,99 Kč |
| 50 | 92,01320 Kč | 4 600,66 Kč |
| 100 | 88,72700 Kč | 8 872,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 5 | 68,45400 Kč | 342,27 Kč |
| 10 | 68,24400 Kč | 682,44 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |







