
MAX30100EFD+T | |
|---|---|
DigiKey Part Number | MAX30100EFD+TTR-ND - Tape & Reel (TR) MAX30100EFD+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX30100EFD+T |
Description | SENSOR - OXIMETER/HEART RATE - |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor Output |
EDA/CAD Models | MAX30100EFD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 5 | 68,62400 Kč | 343,12 Kč |
| 10 | 68,41300 Kč | 684,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 68,41250 Kč | 513 093,75 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |







