
MAX30001GEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX30001GEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30001GEVKIT# |
Description | EVAL BOARD FOR MAX30001G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX30001G - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX30001G | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 860,35000 Kč | 2 860,35 Kč |
| Unit Price without VAT: | 2 860,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 461,02350 Kč |




