
MAX30001GCWV+T | |
|---|---|
DigiKey Part Number | 505-MAX30001GCWV+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30001GCWV+T |
Description | IC AFE 18/20BIT 30-WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 18, 20 Bit 158 mW 30-WLP (2.74x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30001GCWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18, 20 | |
Number of Channels | 1 | |
Power (Watts) | 158 mW | |
Voltage - Supply, Analog | 1V ~ 2V | |
Voltage - Supply, Digital | 1V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.74x2.93) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 155,12210 Kč | 310 244,20 Kč |
| Unit Price without VAT: | 155,12210 Kč |
|---|---|
| Unit Price with VAT: | 187,69774 Kč |


