8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX291ESA+T

DigiKey Part Number
175-MAX291ESA+TTR-ND - Tape & Reel (TR)
175-MAX291ESA+TCT-ND - Cut Tape (CT)
175-MAX291ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX291ESA+T
Description
IC FILTER 25KHZ BUTTER 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX291ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
25kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1335,99000 Kč335,99 Kč
10266,29100 Kč2 662,91 Kč
25248,88520 Kč6 222,13 Kč
100229,74870 Kč22 974,87 Kč
250220,62552 Kč55 156,38 Kč
500215,12766 Kč107 563,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500205,82573 Kč514 564,32 Kč
Manufacturers Standard Package
Unit Price without VAT:335,99000 Kč
Unit Price with VAT:406,54790 Kč