IC RF TxRx Only WiFi 802.11a/b/g 2.4GHz, 5GHz 56-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only WiFi 802.11a/b/g 2.4GHz, 5GHz 56-WFQFN Exposed Pad
56-WFQFN Exposed Pad

MAX2829ETN+

DigiKey Part Number
MAX2829ETN+-ND
Manufacturer
Manufacturer Product Number
MAX2829ETN+
Description
IC RF TXRX WIFI 56TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only WiFi 802.11a/b/g 2.4GHz, 5GHz 56-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2829ETN+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
-2dBm
Sensitivity
-75dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
118mA ~ 210mA
Current - Transmitting
142mA ~ 157mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1981,66000 Kč981,66 Kč
10859,63700 Kč8 596,37 Kč
37800,25649 Kč29 609,49 Kč
111755,33207 Kč83 841,86 Kč
259723,51000 Kč187 389,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:981,66000 Kč
Unit Price with VAT:1 187,80860 Kč