MAX2771 - Receiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2771EVKIT#

DigiKey Part Number
MAX2771EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2771EVKIT#
Description
EVKIT FOR NEXT-GENERATION GLOBAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX2771 - Receiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Receiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2771
Note
-
RF Type
-
RF Frequency
-
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 993,35000 Kč12 993,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12 993,35000 Kč
Unit Price with VAT:15 721,95350 Kč