Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX274BENG+

DigiKey Part Number
MAX274BENG+-ND
Manufacturer
Manufacturer Product Number
MAX274BENG+
Description
IC FILTER 150KHZ LOWPASS 24DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX274BENG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Continuous, Band Pass Low Pass
Frequency - Cutoff or Center
150kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 2 565
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1790,99000 Kč790,99 Kč
15625,74067 Kč9 386,11 Kč
30600,08100 Kč18 002,43 Kč
105564,65819 Kč59 289,11 Kč
255546,13412 Kč139 264,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:790,99000 Kč
Unit Price with VAT:957,09790 Kč