
MAX2686LEWS+T | |
|---|---|
DigiKey Part Number | 175-MAX2686LEWS+TTR-ND - Tape & Reel (TR) 175-MAX2686LEWS+TCT-ND - Cut Tape (CT) 175-MAX2686LEWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2686LEWS+T |
Description | IC RF AMP GPS 1575.42MHZ 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2686LEWS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -10dBm | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.3V | |
Current - Supply | 4.1mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 36,74300 Kč | 367,43 Kč |
| 25 | 34,69600 Kč | 867,40 Kč |
| 100 | 31,86650 Kč | 3 186,65 Kč |
| 250 | 30,17036 Kč | 7 542,59 Kč |
| 500 | 28,97194 Kč | 14 485,97 Kč |
| 1 000 | 27,84176 Kč | 27 841,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,44684 Kč | 66 117,10 Kč |
| 5 000 | 25,46222 Kč | 127 311,10 Kč |
| 7 500 | 24,91302 Kč | 186 847,65 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |


