
MAX2681EVKIT | |
|---|---|
DigiKey Part Number | MAX2681EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2681EVKIT |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2681 - Mixer 400MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 400MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2681 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 2.5GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 680,24000 Kč | 4 680,24 Kč |
| 10 | 4 669,40900 Kč | 46 694,09 Kč |
| Unit Price without VAT: | 4 680,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 663,09040 Kč |

