
MAX2680EUT+T | |
|---|---|
DigiKey Part Number | MAX2680EUT+TR-ND - Tape & Reel (TR) MAX2680EUT+CT-ND - Cut Tape (CT) MAX2680EUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2680EUT+T |
Description | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2680EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS, WLL | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 11.6dB | |
Noise Figure | 11.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 100 | 45,83020 Kč | 4 583,02 Kč |
| 250 | 43,43312 Kč | 10 858,28 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,54503 Kč | 98 862,57 Kč |
| 5 000 | 38,78877 Kč | 193 943,85 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


