
MAX2679ENS+T | |
|---|---|
DigiKey Part Number | MAX2679ENS+TTR-ND - Tape & Reel (TR) MAX2679ENS+TCT-ND - Cut Tape (CT) MAX2679ENS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2679ENS+T |
Description | IC RF AMP GPS 1.575GHZ 4WLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.575GHz 4-WLP (0.83x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2679ENS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
P1dB | -25dBm | |
Gain | 19dB | |
Noise Figure | 0.95dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.8V | |
Current - Supply | 1mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.83x0.83) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,51300 Kč | 215,13 Kč |
| 25 | 20,29240 Kč | 507,31 Kč |
| 100 | 18,60610 Kč | 1 860,61 Kč |
| 250 | 17,59528 Kč | 4 398,82 Kč |
| 500 | 16,88000 Kč | 8 440,00 Kč |
| 1 000 | 16,20534 Kč | 16 205,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,37231 Kč | 38 430,78 Kč |
| 5 000 | 14,78400 Kč | 73 920,00 Kč |
| 7 500 | 14,45574 Kč | 108 418,05 Kč |
| 12 500 | 14,05817 Kč | 175 727,12 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


