
MAX2641EUT+T | |
|---|---|
DigiKey Part Number | MAX2641EUT+TTR-ND - Tape & Reel (TR) MAX2641EUT+TCT-ND - Cut Tape (CT) MAX2641EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2641EUT+T |
Description | IC AMP CELL 300MHZ-2.5GHZ SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2641EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 2.5GHz | |
P1dB | -19dBm | |
Gain | 13.5dB | |
Noise Figure | 1.5dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6.4mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 67,99160 Kč | 1 699,79 Kč |
| 100 | 61,54930 Kč | 6 154,93 Kč |
| 250 | 58,47860 Kč | 14 619,65 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,49484 Kč | 133 737,10 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

