RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2615ETA+T

DigiKey Part Number
MAX2615ETA+TTR-ND - Tape & Reel (TR)
MAX2615ETA+TCT-ND - Cut Tape (CT)
MAX2615ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2615ETA+T
Description
IC RF AMP GPS 40MHZ-4GHZ 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX2615ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40MHz ~ 4GHz
P1dB
19.5dBm
Gain
18.5dB
Noise Figure
2.2dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.25V
Current - Supply
81.5mA
Test Frequency
1GHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 057
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1085,23100 Kč852,31 Kč
2580,59880 Kč2 014,97 Kč
10074,22790 Kč7 422,79 Kč
25070,41216 Kč17 603,04 Kč
50067,71646 Kč33 858,23 Kč
1 00065,17716 Kč65 177,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,04464 Kč155 111,60 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč