MAX2612 - Amplifier 40MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2612EVKIT#

DigiKey Part Number
MAX2612EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2612EVKIT#
Description
LINEAR BROADBAND AMPLIFIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX2612 - Amplifier 40MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
40MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2612
Note
-
RF Type
-
RF Frequency
40MHz ~ 4GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 711,47000 Kč2 711,47 Kč
102 705,17200 Kč27 051,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 711,47000 Kč
Unit Price with VAT:3 280,87870 Kč