
MAX25410BGTEA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25410BGTEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25410BGTEA/V+ |
Description | IC USB POWER DELIVERY 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25410BGTEA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | USB Power Delivery | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 75 | 22,29893 Kč | 1 672,42 Kč |
| 150 | 21,21700 Kč | 3 182,55 Kč |
| 300 | 20,32517 Kč | 6 097,55 Kč |
| 525 | 19,72124 Kč | 10 353,65 Kč |
| 1 050 | 19,09415 Kč | 20 048,86 Kč |
| 2 550 | 18,45045 Kč | 47 048,65 Kč |
| 5 025 | 18,05591 Kč | 90 730,95 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |

