20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25405EQP/VY+

DigiKey Part Number
505-MAX25405EQP/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25405EQP/VY+
Description
SENSOR OPT IR 20 LFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor IR Open Drain 20-LFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX25405EQP/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
IR
Wavelength
-
Proximity Detection
Yes
Output Type
Open Drain
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-LFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Factory Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1559,93000 Kč559,93 Kč
10453,14300 Kč4 531,43 Kč
25426,49000 Kč10 662,25 Kč
100404,68630 Kč40 468,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:559,93000 Kč
Unit Price with VAT:677,51530 Kč