
MAX253CUA+ | |
|---|---|
DigiKey Part Number | MAX253CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX253CUA+ |
Description | IC XFRMR DRIVER RS485 8-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX253CUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 450µA | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 50 | 85,81460 Kč | 4 290,73 Kč |
| 100 | 82,11480 Kč | 8 211,48 Kč |
| 250 | 78,20832 Kč | 19 552,08 Kč |
| 500 | 75,85402 Kč | 37 927,01 Kč |
| 1 000 | 73,91590 Kč | 73 915,90 Kč |
| 2 500 | 71,86977 Kč | 179 674,43 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


