



MAX25262EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25262EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25262EVKIT# |
Description | EVAL BOARD FOR MAX25262 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25262 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 2A | |
Voltage - Input | 3.5V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX25262 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 694,46000 Kč | 2 694,46 Kč |
| Unit Price without VAT: | 2 694,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 260,29660 Kč |

