
MAX25210ATAA9/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25210ATAA9/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25210ATAA9/V+ |
Description | IC REG LIN POS ADJ 300MA 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25210ATAA9/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0.6V (3.3V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.77V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Current Limit, Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 624 | 30,79135 Kč | 19 213,80 Kč |
| 1 248 | 29,91777 Kč | 37 337,38 Kč |
| 3 120 | 28,99568 Kč | 90 466,52 Kč |
| 5 616 | 28,51765 Kč | 160 155,12 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


