Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25210ATAA8/V+T

DigiKey Part Number
175-MAX25210ATAA8/V+TTR-ND - Tape & Reel (TR)
175-MAX25210ATAA8/V+TCT-ND - Cut Tape (CT)
175-MAX25210ATAA8/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX25210ATAA8/V+T
Description
IC REG LIN 3.3V/5V 300MA 8-TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25210ATAA8/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.77V @ 300mA
Current - Output
Current - Quiescent (Iq)
38 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset Out
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,19738 Kč72 993,45 Kč
5 00028,60595 Kč143 029,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč